
VXM7-9043-24M0000000TR | |
|---|---|
DigiKey Part Number | 150-VXM7-9043-24M0000000TR-ND - Tape & Reel (TR) 150-VXM7-9043-24M0000000TRCT-ND - Cut Tape (CT) 150-VXM7-9043-24M0000000TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VXM7-9043-24M0000000TR |
Description | 3225 XTAL 24.000MHZ, 10/10/0/70C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 25 | kr.1.95840 | kr.48.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.60000 | kr.4,800.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |



