Clock Fanout Buffer (Distribution) IC 1:8 750 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL40207LDG1

DigiKey Part Number
ZL40207LDG1-ND
Manufacturer
Manufacturer Product Number
ZL40207LDG1
Description
IC CLK BUFFER 1:8 750MHZ 32QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 750 MHz 32-VFQFN Exposed Pad
EDA/CAD Models
ZL40207LDG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
LVPECL
Frequency - Max
750 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.43.98000kr.43.98
25kr.36.58680kr.914.67
100kr.35.44540kr.3,544.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.98000
Unit Price with VAT:kr.54.97500