Telecom IC Ethernet 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8664XIC-03

DigiKey Part Number
VSC8664XIC-03-ND
Manufacturer
Manufacturer Product Number
VSC8664XIC-03
Description
IC TELECOM INTERFACE 256BGA
Customer Reference
Detailed Description
Telecom IC Ethernet 256-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
VSC8664XIC-03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
Ethernet
Interface
-
Number of Circuits
1
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
256-BGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.291.41000kr.291.41
10kr.238.50800kr.2,385.08
25kr.225.30480kr.5,632.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.291.41000
Unit Price with VAT:kr.364.26250