
VSC8504XKS-02 | |
|---|---|
DigiKey Part Number | VSC8504XKS-02-ND |
Manufacturer | |
Manufacturer Product Number | VSC8504XKS-02 |
Description | IC TELECOM INTERFACE 256BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8504XKS-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 1V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.196.08000 | kr.196.08 |
| 25 | kr.163.44320 | kr.4,086.08 |
| 100 | kr.157.86380 | kr.15,786.38 |
| Unit Price without VAT: | kr.196.08000 |
|---|---|
| Unit Price with VAT: | kr.245.10000 |











