Telecom IC Ethernet Switch 888-FCBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC7558-V/5CC

DigiKey Part Number
150-VSC7558-V/5CC-ND
Manufacturer
Manufacturer Product Number
VSC7558-V/5CC
Description
200G ENTERPRISE ETHERNET SWITCH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet Switch 888-FCBGA (25x25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Function
Ethernet Switch
Interface
SPI
Voltage - Supply
-
Current - Supply
-
Operating Temperature
0°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
888-BGA, FCBGA
Supplier Device Package
888-FCBGA (25x25)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
40kr.870.56250kr.34,822.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.870.56250
Unit Price with VAT:kr.1,088.20313