Telecom IC Ethernet Switch 672-FCBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC7448YIH-02

DigiKey Part Number
VSC7448YIH-02-ND
Manufacturer
Manufacturer Product Number
VSC7448YIH-02
Description
IC TELECOM INTERFACE 672FCBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet Switch 672-FCBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
VSC7448YIH-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Function
Ethernet Switch
Interface
PCI
Number of Circuits
52
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
672-BBGA, FCBGA
Supplier Device Package
672-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,127.05000kr.1,127.05
25kr.938.91640kr.23,472.91
100kr.907.19260kr.90,719.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,127.05000
Unit Price with VAT:kr.1,408.81250