P-Channel 500 V 100mA (Tj) 740mW (Ta) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP2450N3-G

DigiKey Part Number
VP2450N3-G-ND
Manufacturer
Manufacturer Product Number
VP2450N3-G
Description
MOSFET P-CH 500V 100MA TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
P-Channel 500 V 100mA (Tj) 740mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
VP2450N3-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
30Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
190 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
740mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
25kr.10.80240kr.270.06
100kr.9.90220kr.990.22
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000