
VN2460N8-G | |
|---|---|
DigiKey Part Number | VN2460N8-GTR-ND - Tape & Reel (TR) VN2460N8-GCT-ND - Cut Tape (CT) VN2460N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN2460N8-G |
Description | MOSFET N-CH 600V 200MA TO243AA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 200mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | VN2460N8-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-243AA (SOT-89) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.90000 | kr.9.90 |
| 25 | kr.8.23040 | kr.205.76 |
| 100 | kr.7.39450 | kr.739.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.39450 | kr.14,789.00 |
| Unit Price without VAT: | kr.9.90000 |
|---|---|
| Unit Price with VAT: | kr.12.37500 |

