
VN2460N3-G-P014 | |
|---|---|
DigiKey Part Number | VN2460N3-G-P014-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VN2460N3-G-P014 |
Description | MOSFET N-CH 600V 160MA TO92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 160mA (Tj) 1W (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | VN2460N3-G-P014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.84463 | kr.15,689.26 |
| Unit Price without VAT: | kr.7.84463 |
|---|---|
| Unit Price with VAT: | kr.9.80579 |

