N-Channel 60 V 230mA (Tj) 400mW (Ta), 1W (Tc) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN2222LL-G-P013

DigiKey Part Number
150-VN2222LL-G-P013CT-ND - Cut Tape (CT)
150-VN2222LL-G-P013TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VN2222LL-G-P013
Description
MOSFET N-CH 60V 230MA TO92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 230mA (Tj) 400mW (Ta), 1W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
VN2222LL-G-P013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta), 1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.487
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
25kr.3.47240kr.86.81
100kr.3.15070kr.315.07
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.3.15070kr.6,301.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000