
VIDEO-DC-CXP | |
|---|---|
DigiKey Part Number | 150-VIDEO-DC-CXP-ND |
Manufacturer | |
Manufacturer Product Number | VIDEO-DC-CXP |
Description | COAXPRESS FMC KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MPF100T-1FCSG325I FPGA Mezzanine Card (FMC) Interface CoaXPress FMC Daughter Card Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | CoaXPress FMC Daughter Card | |
Type | Interface | |
Function | FPGA Mezzanine Card (FMC) | |
Utilized IC / Part | MPF100T-1FCSG325I | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,140.74000 | kr.7,140.74 |
| Unit Price without VAT: | kr.7,140.74000 |
|---|---|
| Unit Price with VAT: | kr.8,925.92500 |


