
UZ736HR2 | |
|---|---|
DigiKey Part Number | 150-UZ736HR2-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UZ736HR2 |
Description | DIODE ZENER 36V 3W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 3 W ±5% Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27.4 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.238.81770 | kr.23,881.77 |
| Unit Price without VAT: | kr.238.81770 |
|---|---|
| Unit Price with VAT: | kr.298.52213 |

