
USB5744BT-I/2GX01 | |
---|---|
DigiKey Part Number | 150-USB5744BT-I/2GX01TR-ND - Tape & Reel (TR) 150-USB5744BT-I/2GX01CT-ND - Cut Tape (CT) 150-USB5744BT-I/2GX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB5744BT-I/2GX01 |
Description | IC HUB CTLR USB 56VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 Serial, SMBus, SPI Interface 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB5744BT-I/2GX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | Serial, SMBus, SPI | |
Standards | USB 2.0, USB 3.2 | |
Voltage - Supply | 1.08V ~ 1.32V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.63000 | $6.63 |
25 | $5.52000 | $138.00 |
100 | $5.33750 | $533.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | $5.33750 | $16,012.50 |
Unit Price without VAT: | $6.63000 |
---|---|
Unit Price with VAT: | $8.28750 |