USB5532B-5000JZX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 15
Unit Price: kr.41.86000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.35.28462
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.160
Unit Price: kr.49.32000
Datasheet
USB Hub Controller USB 3.0 USB Interface 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5532B-5000JZX

DigiKey Part Number
USB5532B-5000JZX-ND
Manufacturer
Manufacturer Product Number
USB5532B-5000JZX
Description
IC HUB CTLR USB 3.0 64QFN
Customer Reference
Detailed Description
USB Hub Controller USB 3.0 USB Interface 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
USB5532B-5000JZX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 3.0
Voltage - Supply
1.25V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types