USB Hub Controller USB 2.0 USB Interface 48-SQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4604-1080HN-TR

DigiKey Part Number
USB4604-1080HN-TR-ND - Tape & Reel (TR)
USB4604-1080HN-CT-ND - Cut Tape (CT)
USB4604-1080HN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4604-1080HN-TR
Description
IC USB HUB/FLASH CTLR 48QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 48-SQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
USB4604-1080HN-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
1.8V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-SQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.46000kr.36.46
25kr.29.06360kr.726.59
100kr.26.42730kr.2,642.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.26.42735kr.66,068.38
Manufacturers Standard Package
Unit Price without VAT:kr.36.46000
Unit Price with VAT:kr.45.57500