
USB3319C-CP-TR | |
|---|---|
DigiKey Part Number | USB3319C-CP-TR-ND - Tape & Reel (TR) USB3319C-CP-CT-ND - Cut Tape (CT) USB3319C-CP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3319C-CP-TR |
Description | IC TRANSCEIVER 24QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver USB 2.0 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | USB3319C-CP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.62V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.12000 | kr.11.12 |
| 25 | kr.9.32360 | kr.233.09 |
| 100 | kr.8.48760 | kr.848.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.48766 | kr.42,438.30 |
| Unit Price without VAT: | kr.11.12000 |
|---|---|
| Unit Price with VAT: | kr.13.90000 |

