
USB2532I-1080AENTR | |
---|---|
DigiKey Part Number | USB2532I-1080AENTR-ND - Tape & Reel (TR) |
Manufacturer | Microchip Technology |
Manufacturer Product Number | USB2532I-1080AENTR |
Description | IC USB 2.0 HUB CTLR 2PORT 36SQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2532I-1080AENTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-SQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.22.78417 | kr.68,352.51 |
Unit Price without VAT: | kr.22.78417 |
---|---|
Unit Price with VAT: | kr.28.48021 |