36-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2241-AEZG-06

DigiKey Part Number
638-1123-ND
Manufacturer
Manufacturer Product Number
USB2241-AEZG-06
Description
IC CONTROLLER USB 36QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 Serial Interface 36-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
USB2241-AEZG-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
Serial
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
135mA
Operating Temperature
0°C ~ 70°C
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.16.90000kr.16.90
25kr.13.95200kr.348.80
100kr.12.67200kr.1,267.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.90000
Unit Price with VAT:kr.21.12500