21.6V Clamp 6.94A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.6V Clamp 6.94A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
150 Powermite 1 (DO216-AA)

UPT12R/TR13

DigiKey Part Number
UPT12R/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPT12R/TR13
Description
TVS DIODE 12VWM 21.6VC POWERMIT1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
21.6V Clamp 6.94A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.8V
Voltage - Clamping (Max) @ Ipp
21.6V
Current - Peak Pulse (10/1000µs)
6.94A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.4.24380kr.50,925.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.24380
Unit Price with VAT:kr.5.30475