
UM7502F | |
|---|---|
DigiKey Part Number | 150-UM7502F-ND |
Manufacturer | |
Manufacturer Product Number | UM7502F |
Description | RF DIODE PIN 200V 10W |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 10 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 1pF @ 100V, 1MHz | |
Resistance @ If, F | 1Ohm @ 50mA, 100MHz | |
Power Dissipation (Max) | 10 W | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.182.77280 | kr.18,277.28 |
| Unit Price without VAT: | kr.182.77280 |
|---|---|
| Unit Price with VAT: | kr.228.46600 |

