Diode 100 V Stud Mount DO-5 (DO-203AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFR8510R

DigiKey Part Number
150-UFR8510R-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
UFR8510R
Description
DIODE STANDARD REV 100V DO5
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 100 V Stud Mount DO-5 (DO-203AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
975 mV @ 85 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
675pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-5 (DO-203AB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.826.00360kr.82,600.36
Unit Price without VAT:kr.826.00360
Unit Price with VAT:kr.1,032.50450