UFR10280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.404.16060
Datasheet
JAN1N6392
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFR10280

DigiKey Part Number
150-UFR10280-ND
Manufacturer
Manufacturer Product Number
UFR10280
Description
DIODE STANDARD 800V 100A DO203AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 800 V 100A Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
100A
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
120 ns
Current - Reverse Leakage @ Vr
25 µA @ 800 V
Capacitance @ Vr, F
210pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.404.16060kr.40,416.06
Unit Price without VAT:kr.404.16060
Unit Price with VAT:kr.505.20075