
UES1305SM/TR | |
|---|---|
DigiKey Part Number | 150-UES1305SM/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UES1305SM/TR |
Description | DIODE STANDARD 300V 5A B SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 5A Surface Mount B, SQ-MELF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B, SQ-MELF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.278.22610 | kr.27,822.61 |
| Unit Price without VAT: | kr.278.22610 |
|---|---|
| Unit Price with VAT: | kr.347.78263 |

