Parametric Equivalent

UES1103SME3/TR | |
|---|---|
DigiKey Part Number | 150-UES1103SME3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UES1103SME3/TR |
Description | DIODE STD 150V 2.5A A SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2.5A Surface Mount A, SQ-MELF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, SQ-MELF | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.123.07020 | kr.12,307.02 |
| Unit Price without VAT: | kr.123.07020 |
|---|---|
| Unit Price with VAT: | kr.153.83775 |


