USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCS1002-2-BP-TR

DigiKey Part Number
UCS1002-2-BP-TR-ND - Tape & Reel (TR)
UCS1002-2-BP-CT-ND - Cut Tape (CT)
UCS1002-2-BP-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCS1002-2-BP-TR
Description
IC USB PORT POWER CTRLR 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
UCS1002-2-BP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Dedicated Charging Port (DCP), Power Switch
Current - Supply
650µA
Voltage - Supply
2.9V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.50000kr.15.50
25kr.12.92440kr.323.11
100kr.12.45810kr.1,245.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.12.45813kr.62,290.65
Manufacturers Standard Package
Unit Price without VAT:kr.15.50000
Unit Price with VAT:kr.19.37500