Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3843AM

DigiKey Part Number
UC3843AM-ND
Manufacturer
Manufacturer Product Number
UC3843AM
Description
IC REG CTRLR BUCK/BOOST 8DIP
Customer Reference
Detailed Description
Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Up, Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Buck, Flyback, Forward
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.39.80000kr.39.80
10kr.30.50400kr.305.04
25kr.28.18400kr.704.60
100kr.25.63450kr.2,563.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.39.80000
Unit Price with VAT:kr.49.75000