Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3842AM

DigiKey Part Number
UC3842AM-ND
Manufacturer
Manufacturer Product Number
UC3842AM
Description
IC REG CTRLR PWM CM 8-DIP
Customer Reference
Detailed Description
Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Up, Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Buck, Flyback, Forward
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.40.77000kr.40.77
10kr.31.29500kr.312.95
25kr.28.92480kr.723.12
100kr.26.31930kr.2,631.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.77000
Unit Price with VAT:kr.50.96250