
UC2842AM | |
|---|---|
DigiKey Part Number | UC2842AM-ND |
Manufacturer | |
Manufacturer Product Number | UC2842AM |
Description | IC REG CTRLR BST FLYBK ISO 8-DIP |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Buck, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.20000 | kr.27.20 |
| 10 | kr.20.60800 | kr.206.08 |
| 25 | kr.18.95840 | kr.473.96 |
| 100 | kr.17.14430 | kr.1,714.43 |
| Unit Price without VAT: | kr.27.20000 |
|---|---|
| Unit Price with VAT: | kr.34.00000 |

