

U4082B-MFLG3G | |
|---|---|
DigiKey Part Number | U4082B-MFLG3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U4082B-MFLG3G |
Description | IC TELECOM INTERFACE 28SO |
Customer Reference | |
Detailed Description | Telecom IC Voice-Switched Speakerphone 28-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Voice-Switched Speakerphone | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3.5V ~ 6.5V | |
Current - Supply | 5.5mA | |
Power (Watts) | 520 W | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |

