
TVS315E3 | |
|---|---|
DigiKey Part Number | 150-TVS315E3-ND |
Manufacturer | |
Manufacturer Product Number | TVS315E3 |
Description | TVS DIODE 15VWM 25VC A AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 5.9A Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.69.76000 | kr.6,976.00 |
| Unit Price without VAT: | kr.69.76000 |
|---|---|
| Unit Price with VAT: | kr.87.20000 |

