
TCM809JVLB713 | |
|---|---|
DigiKey Part Number | TCM809JVLB713TR-ND - Tape & Reel (TR) TCM809JVLB713CT-ND - Cut Tape (CT) TCM809JVLB713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM809JVLB713 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | TCM809JVLB713 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM809JAKSZ-REEL7 | Analog Devices Inc. | 3.000 | 505-ADM809JAKSZ-REEL7CT-ND | kr.17.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.95000 | kr.2.95 |
| 25 | kr.2.43600 | kr.60.90 |
| 100 | kr.2.24350 | kr.224.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.24350 | kr.6,730.50 |
| Unit Price without VAT: | kr.2.95000 |
|---|---|
| Unit Price with VAT: | kr.3.68750 |

