Mosfet Array 200V Surface Mount 12-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC8220K6-G

DigiKey Part Number
TC8220K6-GTR-ND - Tape & Reel (TR)
TC8220K6-GCT-ND - Cut Tape (CT)
TC8220K6-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC8220K6-G
Description
MOSFET 2N/2P-CH 200V 12DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Mosfet Array 200V Surface Mount 12-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TC8220K6-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N and 2 P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
200V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
6Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
2.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
56pF @ 25V, 75pF @ 25V
Power - Max
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.59000kr.16.59
25kr.13.76040kr.344.01
100kr.13.67470kr.1,367.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.12.47426kr.41,165.06
Manufacturers Standard Package
Unit Price without VAT:kr.16.59000
Unit Price with VAT:kr.20.73750