
TC7660SEOA713VAO | |
---|---|
DigiKey Part Number | 150-TC7660SEOA713VAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7660SEOA713VAO |
Description | IC REG CHARGE PUMP 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz ~ 45kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |