TC7660MJA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 408
Unit Price: kr.7.17000
Datasheet
C04-001 JA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7660MJA

DigiKey Part Number
TC7660MJA-ND
Manufacturer
Manufacturer Product Number
TC7660MJA
Description
IC REG CHARGE PUMP INV 8CERDIP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 20mA 8-CDIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TC7660MJA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
10kHz
Synchronous Rectifier
No
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes