
TC7650CPA | |
|---|---|
DigiKey Part Number | TC7650CPA-ND |
Manufacturer | |
Manufacturer Product Number | TC7650CPA |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC7650CPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 0.7 µV | |
Current - Supply | 2mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.76000 | kr.33.76 |
| 25 | kr.28.03480 | kr.700.87 |
| 100 | kr.25.59140 | kr.2,559.14 |
| Unit Price without VAT: | kr.33.76000 |
|---|---|
| Unit Price with VAT: | kr.42.20000 |

