Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC72-3.3MMFTR

DigiKey Part Number
TC72-3.3MMFTR-ND - Tape & Reel (TR)
TC72-3.3MMFCT-ND - Cut Tape (CT)
TC72-3.3MMFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC72-3.3MMFTR
Description
SENSOR DIGITAL -55C-125C 8DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TC72-3.3MMFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.65V ~ 5.5V
Resolution
9 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-40°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.471
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.74000kr.8.74
25kr.7.27880kr.181.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.6.62294kr.21,855.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.74000
Unit Price with VAT:kr.10.92500