44-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-QFP
44-PQFP Pkg

TC7129CKW

DigiKey Part Number
TC7129CKW-ND
Manufacturer
Manufacturer Product Number
TC7129CKW
Description
IC DRVR 7 SEG 4 1/2 DIGIT 44QFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
44-PQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TC7129CKW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Voltage - Supply
6V ~ 12V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-PQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.156.16000kr.156.16
25kr.130.17600kr.3,254.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.156.16000
Unit Price with VAT:kr.195.20000