TC7116IJL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 23
Unit Price: kr.56.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: kr.181.97000
Datasheet
40-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7116IJL

DigiKey Part Number
TC7116IJL-ND
Manufacturer
Manufacturer Product Number
TC7116IJL
Description
IC DRVR 7 SEG 3 1/2 DGT 40CERDIP
Customer Reference
Detailed Description
40-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
TC7116IJL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Supply
9V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
40-CDIP (0.600", 15.24mm)
Supplier Device Package
40-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes