


TC7107ACKW | |
|---|---|
DigiKey Part Number | TC7107ACKW-ND |
Manufacturer | |
Manufacturer Product Number | TC7107ACKW |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TC7107ACKW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.71000 | kr.67.71 |
| 25 | kr.56.45560 | kr.1,411.39 |
| 100 | kr.51.31140 | kr.5,131.14 |
| Unit Price without VAT: | kr.67.71000 |
|---|---|
| Unit Price with VAT: | kr.84.63750 |

