Similar

TC7106CLW | |
|---|---|
DigiKey Part Number | TC7106CLW-ND |
Manufacturer | |
Manufacturer Product Number | TC7106CLW |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 44PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | TC7106CLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Supply | 9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | kr.36.71528 | kr.3,965.25 |
| Unit Price without VAT: | kr.36.71528 |
|---|---|
| Unit Price with VAT: | kr.45.89410 |


