TC7106ACKW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.49.89680
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: kr.181.97000
Datasheet
44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-MQFP (10x10)
44-PQFP Pkg

TC7106ACKW

DigiKey Part Number
TC7106ACKW-ND
Manufacturer
Manufacturer Product Number
TC7106ACKW
Description
IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TC7106ACKW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Voltage - Supply
9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
96kr.58.38438kr.5,604.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.38438
Unit Price with VAT:kr.72.98048