Charge Pump Switching Regulator IC Negative Fixed -2Vin 1 Output 10mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC682EOA

DigiKey Part Number
TC682EOA-ND
Manufacturer
Manufacturer Product Number
TC682EOA
Description
IC REG CHRG PUMP INV 10MA 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -2Vin 1 Output 10mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TC682EOA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
12kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.21.03000kr.21.03
25kr.17.42520kr.435.63
100kr.15.94640kr.1,594.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.03000
Unit Price with VAT:kr.26.28750