TC655EUNTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 110
Unit Price: kr.18.20000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.176
Unit Price: kr.17.30000
Datasheet
Motor Driver I2C 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC655EUNTR

DigiKey Part Number
TC655EUNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC655EUNTR
Description
IC MOTOR DRIVER 3V-5.5V 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Driver I2C 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC655EUNTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Low Side (2)
Interface
I2C
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.69590kr.34,239.75
Manufacturers Standard Package
Unit Price without VAT:kr.13.69590
Unit Price with VAT:kr.17.11988