
TC648VOA713 | |
|---|---|
DigiKey Part Number | TC648VOA713TR-ND - Tape & Reel (TR) TC648VOA713CT-ND - Cut Tape (CT) TC648VOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC648VOA713 |
Description | IC MOTOR DRIVER 3V-5.5V 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC648VOA713 Models |
Category | Applications Fan Controller |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Controller - Speed | Supplier Device Package 8-SOIC |
Output Configuration Pre-Driver - Low Side | Base Product Number |
Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC648VOA | Microchip Technology | 109 | TC648VOA-ND | kr.11.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 25 | kr.10.96040 | kr.274.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.8.95525 | kr.29,552.32 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |




