TC647VUA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.8.42335
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.10.20765
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.10.20765
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.00200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.48427
Datasheet
Motor Driver Parallel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC647VUA

DigiKey Part Number
TC647VUA-ND
Manufacturer
Manufacturer Product Number
TC647VUA
Description
IC MOTOR DRIVER 3V-5.5V 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Motor Driver Parallel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC647VUA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Low Side
Interface
Parallel
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
-
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
300kr.9.48427kr.2,845.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.48427
Unit Price with VAT:kr.11.85534