Motor Driver Parallel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC646BEOA713

DigiKey Part Number
TC646BEOA713TR-ND - Tape & Reel (TR)
TC646BEOA713CT-ND - Cut Tape (CT)
TC646BEOA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC646BEOA713
Description
IC MOTOR DRIVER 3V-5.5V 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Motor Driver Parallel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC646BEOA713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Microchip Technology
Applications
Fan Controller
Series
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Motor Type - AC, DC
Brushless DC (BLDC)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Function
Controller - Speed
Supplier Device Package
8-SOIC
Output Configuration
Pre-Driver - Low Side
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC646BEOAMicrochip Technology1.567TC646BEOA-NDkr.10.90000Direct
In-Stock: 3.368
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
25kr.10.67160kr.266.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.8.71750kr.28,767.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500