
TC6320TG-G | |
|---|---|
DigiKey Part Number | TC6320TG-GTR-ND - Tape & Reel (TR) TC6320TG-GCT-ND - Cut Tape (CT) TC6320TG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC6320TG-G |
Description | MOSFET N/P-CH 200V 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC6320TG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 200V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 7Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 110pF @ 25V, 125pF @ 25V | |
Power - Max | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.58000 | kr.11.58 |
| 25 | kr.9.69480 | kr.242.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.8.70402 | kr.28,723.27 |
| Unit Price without VAT: | kr.11.58000 |
|---|---|
| Unit Price with VAT: | kr.14.47500 |









