


TC2117-3.3VEBTR | |
---|---|
DigiKey Part Number | TC2117-3.3VEBTR-ND - Tape & Reel (TR) TC2117-3.3VEBCT-ND - Cut Tape (CT) TC2117-3.3VEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2117-3.3VEBTR |
Description | IC REG LINEAR 3.3V 800MA DDPAK-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC2117-3.3VEBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.77000 | kr.8.77 |
25 | kr.7.29600 | kr.182.40 |
100 | kr.6.72000 | kr.672.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.6.72000 | kr.5,040.00 |
Unit Price without VAT: | kr.8.77000 |
---|---|
Unit Price with VAT: | kr.10.96250 |