


TC2117-3.3VDBTR | |
|---|---|
DigiKey Part Number | TC2117-3.3VDBTR-ND - Tape & Reel (TR) TC2117-3.3VDBCT-ND - Cut Tape (CT) TC2117-3.3VDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2117-3.3VDBTR |
Description | IC REG LIN 3.3V 800MA SOT-223-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC2117-3.3VDBTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 25 | kr.5.23920 | kr.130.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.75500 | kr.19,020.00 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |











