TC2015-1.8VCTTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.31563
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.29524
Datasheet

Similar


Microchip Technology
In Stock: 9.459
Unit Price: kr.0.54000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.32576
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.47298
Datasheet

Similar


Microchip Technology
In Stock: 2.425
Unit Price: kr.0.63000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC2015-1.8VCTTR

DigiKey Part Number
TC2015-1.8VCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC2015-1.8VCTTR
Description
IC REG LINEAR 1.8V 100MA SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC2015-1.8VCTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.14V @ 100mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.89350kr.8,680.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.89350
Unit Price with VAT:kr.3.61688